24V DC medium speed axial fan fitted with sleeve bearing.
- 80.5CFM airflow
- 0.20A load current
- 4.8W power rating
- 38dBA noise level
- 2050rpm rated speed
- Glass filled polyester housing
- -10°C to +70°C operating temperature
- 120mm long, 120mm wide, 25mm deep
- Weight 156g
- Life expectancy >50,000 hours
- Approved to UL, CUL, TUV, CE
- Frames and impellers made from UL94V-0 glass filled polyester
- Fitted with 280mm flying leads
- Adda AD12025GL Series
Dimensions |
120 x 120 x 25mm |
Voltage |
24V |
Bearings |
Sleeve |
Speed |
2050rpm |
Airflow |
80.5CFM |
Noise |
38dB(A) |
Operating Temperature |
-10 to +70°C |
Sensor |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In