Christmas Opening Hours and Delivery Dates here

Norgren 238110028 Single Shut Off Quick Release Plug G1/4 Male Thread

Order Code:

63-3492

Brand: Norgren MPN: 238110028
Qty Unit Price (Ex VAT)
5+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
57 available to back orderBack-order availability date - 12/01/2026

This single shut-off quick release coupling features a single-handed operation and a high flow, low pressure drop performance. In operation, the straight through designed connector is shut off immediately when the connection is broken, making it ideal for use with compressed air tools.


  • Plug male thread
  • Thread size G1/4
  • Suitable for use with compressed air and fluids
  • European standard industrial coupling
  • Nickel-plated brass body and sleeve
  • Brass valve
  • Stainless steel locking ring/balls
  • Operating pressure 0 to 35 Bar
  • Flow rate 1000l/min
  • Ambient/media temperature -20°C to +100°C
Type Plug male thread
Medium Compressed air, fluids
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot