Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOhm MBB 0207-15 0.1% C1 237R 237r Mbb0207 0.4W Precision Resistor

TruOhm MBB 0207-15 0.1% C1 237R 237r Mbb0207 0.4W Precision Resistor

Order Code:  

63-1102

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBB 0207-15 0.1% C1 237R  Copy to clipboard
 Report an error

Discontinued

237R 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Resistance 237Ω
Tolerance 0.1%
Power Handling 0.4W
Working Voltage 300V
Temperature Coefficient 25ppm/°K

Reviews


Be the first to submit a review