Christmas Opening Hours and Delivery Dates here

WAGO 236-764 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Blue

Order Code:

21-5797

Brand: WAGO MPN: 236-764 EAN-13: 4044918774932
Qty Unit Price (Ex VAT)
100+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3,000 in stock, despatched in 5 working days

Stackable single-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation.


  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 10/10.16mm
  • Current rating 24A
  • Colour: blue
  • Height 17mm
  • Depth 14mm
  • Width 12.2mm
  • Manufacturer's part 236-764

Pitch 10/10.16mm
No. of Ways 1
Current Rating 24A
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot