Christmas Opening Hours and Delivery Dates here

WAGO 236-601 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Grey

Order Code:

50-1999

Brand: WAGO MPN: 236-601 EAN-13: 4044918773010
Qty Unit Price (Ex VAT)
100+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,200 in stock, despatched in 5 working days

The WAGO 1-Way PCB Spring Terminal Block 10-10.16mm 16A Grey is a modular PCB terminal with 1 pole/2 solder pins and locking side pin spacing of 10-10.16mm/0.4in. Connectable single terminals for WAGO Series 256 PCB's.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Mounting example: 10 x 73 04 69-07 with end plate 73 05 35-07
  • Cage clamp connection
  • Grey colour
  • 13 x 10 x 14mm (H x W x D)
Pitch 10/10.16mm
No. of Ways 1
Mounting Type Through-hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Cage clamp
Current Rating 24A
Colour Grey
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot