Keystone 234 Battery Clip PP3 9V 200mm

MPN
234
Brand
Keystone
Order Code
18-0084
Country of Origin
USA

Discontinued


The Keystone 234 9V Battery Clip PP3 is supplied with a vinyl base construction, available in 200mm lead length for economy.


  • Battery Strap
  • Nickel Plated Brass Contact
  • Wire Lead Terminal
  • 31.8 x 13.5mm
  • 26AWG Wire
  • Battery Strap with I Configuration
  • Fully Insulated and Feature Brass
  • Nickel Plated Snap-On Connectors
  • Red and Black Tinned Lead Wires
Type Battery clip
Battery Size PP3
Number of Cells 1
Contact Material Nickel plated brass
Height 8.5mm
Length 31.8mm
Terminal Type Wire lead

Alternatives (1)


Trustpilot