Draper Expert 23248 Pneumatic Fluid Extractor/Dispenser

MPN
23248
EAN-13
5010559232482
Order Code
91-9802
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 13 in stockBack-order availability date - 27/10/2026

Expert Quality, single person operation. For the extraction and refilling of gearbox/engine oils from motor vehicles, motor bikes, marine engines, generators etc. 6L container with trigger operation for easy use fitted with screw valve for easy dispensing/extraction of fluids. Working pressure 0-30psi air supply required with 1/4" air inlet. Supplied with 1.2M of flexible rubber hose. Display carton.

Type Priming Equipment
Capacity 6L

Reviews

Be the first to submit a review

Trustpilot