Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232245 N Pharmacy & Bakery

Order Code:  

55-5060

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232245  Copy to clipboard EAN-13: 4104090322458
  • Country of Origin:
 Report an error

Discontinued

This N scale pharmacy and bakery from Faller is a superb addition to any model set. Featuring typical rural houses with shops and ideally suited for the construction of a small town.


  • Size N
  • Length: 80mm
  • Width: 70mm
  • Height: 60mm
  • Age group from 15 years
  • Manufacturer's part 232245

Reviews


Be the first to submit a review