Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232204 N scale ALDI Supermarket

Order Code:  

55-3452

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232204  Copy to clipboard EAN-13: 4104090322045
  • Country of Origin:
 Report an error

Discontinued

With discount supermarkets in most towns across the UK, this N scale ALDI store from Faller is a very contemporary addition to any model layout. Designed with all the features of an ALDI branch, including delivery zone and wide entry area.


  • Contains 141 individual parts in 6 colours, 1 paper mask, 1 decoration and set of instructions
  • Size: N
  • Width: 185mm
  • Length: 125mm
  • Height: 55mm
  • Age class 15 years and over
  • Manufacturer's part 232204

Reviews


Be the first to submit a review