Christmas Opening Hours and Delivery Dates here

WAGO 231-538/001-000 MCS MIDI 8 Pole 12A 5.08mm Closed Horiz PCB Header Orange

Order Code:

21-6034

Brand: WAGO MPN: 231-538/001-000 EAN-13: 4044918867078
  • Quickly find another product in this range by No of Ways Per Row:

    2 6 12
Qty Unit Price (Ex VAT)
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/01/2026

Male 8-pole header with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 12.2mm
  • Depth 12mm
  • Width 43.76mm
  • Angled solder pins
  • Manufacturer's part 231-538/001-000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot