Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Absima Thrust Eco Electric Motor 18T

Order Code:  

64-2231

  Copy to clipboard
Brand: Absima  Copy to clipboard MPN: 2310061  Copy to clipboard EAN-13: 4250650901851
  • Country of Origin:
 Report an error

Discontinued

The Thrust Eco 18T from Absma has a voltage of 7.2V and a maximum current of 12A.


  • 18 turns
  • 28,000 rpm
  • 12A
  • 7.2V
  • Motor length 54mm
  • Motor diameter 35.7mm
  • Motor size 540
  • Shaft length: 8.6mm
  • Shaft diameter 3.19mm
  • Weight: 160g
  • Manufacturer part No.: 2310061
Voltage Rating 7.2V
Nominal Speed 28000rpm
Shaft Diameter 3.19mm

Reviews


Be the first to submit a review