Christmas Opening Hours and Delivery Dates here

Antex S5834H8 XS25W Soldering Iron 230V with PVC Cable and Euro Plug

Order Code:

85-1142

Brand: Antex MPN: S5834H8

Discontinued


A 230V mains powered 25W soldering iron fitted with a European mains plug.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • Fitted European mains plug
  • PVC cable
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • A slide-on hanging hook for the iron is available separately
  • Antex part S5834H8
Type Soldering iron
Wattage 25W
Voltage 230V
WorkingTemperature 420°C
Cable Length 1.5m
Tip Type Angled

Trustpilot