For use in domestic and industrial premises where RCD protection is required. Has reset and test facility. Can be plugged into standard 13A socket.
Tested to BS 1363 and IEC 61540.
Specification:- Rated voltage: 230 - 250V/AC
- Load: 3120W (max.)
- Maximum operating current: 13A
- Rated trip current: 30mA
- Trip speed: 30mS (typical)
- Double pole RCD contact break.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.