Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B57164-K223-K 22K ±10% 125°C NTC Thermistor K164 Series

Order Code:  

51-6395

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B57164-K223-K  Copy to clipboard
 Report an error

Discontinued

This 22K 10% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.
  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance

Reviews


Be the first to submit a review