Christmas Opening Hours and Delivery Dates here

ABUS 22974 U-Lock 54/160HB230+USH54

Order Code:

51-8404

Brand: ABUS MPN: 22974 EAN-13: 4003318229749
  • Country of Origin:
  • View All

Discontinued


The ABUS 22974-9 Bike U-Lock 54/160HB230 + USH has been specifically manufactured to offer very good protection at high theft risk and is therefore recommended for securing high quality bicycles - the longer the shackle, the easier the bicycle can be locked to a fixed object.

Designed to a high standard with ABUS power cell technology (patented) offering the highest protection against hitting and pulling attacks, while the shackle, the case as well as supporting elements of the locking mechanism are made of special hardened steel.


  • 13mm square parabolic shackle (patented)
  • Double bolted shackle in the lock body
  • ABUS X-Plus cylinder for highest protection against manipulations, e.g. picking
  • Two keys are supplied with the lock, one LED-lighted
  • Automatic keyhole cover against dirt and corrosion
  • ABUS Code Card for additional or replacement key
  • 230mm length
  • 1580g
  • Type Security
    Material Steel
    Size 300mm

    Trustpilot