Bernstein Ltd. 2270 Service Set "ACCENT" With 9 Tools

Order Code:

49-9029

Brand: Bernstein Ltd. MPN: 2270 EAN-13: 4250838500159
  • Country of Origin: Germany
  • View All

Discontinued


This tool set from Bernstein includes 9 conductive tools for use with electronically sensitive components in mobile phones and other IT systems including 2 pliers made from mirror-finish stainless steel. The "ACCENT" service tool set is supplied in a black conductive imitation leather pouch with zip fastener.


  • Case dimensions (when closed): 190 x 135 x 35mm
  • Manufacturer's part 2270

Set includes: Side cutters, 120mm (Rapid code 49-8475); snipe nose pliers, 120mm (49-8482), 2 slotted screwdrivers 50 x 0.8mm (49-9260) and 50 x 1.5mm (49-9262); 2 cross-blade screwdrivers size 000 (49-8620) and size 0 (49-8622); fibreglass-reinforced plastic round-tip tweezers, 120mm (49-8709); 2 Torx screwdrivers T5 (49-8821) and T7 (49-8823).
Type Technicians service case
Case Yes
Height 35mm
Length 190mm
Pieces 9
Width 135mm

Trustpilot