Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Keithley 2260B-30-72 Single Output Variable Bench DC Power Supply

Order Code:  

63-0707

  Copy to clipboard
Brand: Keithley  Copy to clipboard MPN: 2260B-30-72  Copy to clipboard EAN-13: 4016138946406
 Report an error
Qty Unit Price (Ex VAT)
1+ £2320.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

The Keithley 2260B-30-72 is a Single Output Variable Programmable Bench DC Power Supply rated at 720W from the 2260 Series. The power supply can source a wide range of voltages and currents with the 360W output providing constant power for a flexible range of voltage and current output combinations.

The wide range of output voltages and currents of the 2260-30-72 along with multiple interfaces, enable its use in numerous applications including Environmental Test, Stress Test, and Accelerated Life Testing, LED and High Power Component Testing, Automotive Testing, Battery Research and Production Test.


  • 720W with voltage up to 30V and current up to 72A
  • Combine power supplies in serial and parallel combinations to expand voltage and current outputs
  • Constant current priority setting reduces voltage and current overshoot when powering LEDs
  • Simulate a battery's output characteristics with a programmable output resistance
  • Display delivered power with either the output current or the output voltage
  • Choose from analogue control, USB, LAN, or an optional GPIB interface for automated control
  • Small footprint saves bench and test system space
  • Programmable DC power supply
  • Manufacturer's part: Keithley 2260B-30-72 (720W)

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 0V
Output Voltage Max. 30V
Output Current Min. 0A
Output Current Max. 72A
Power Rating 720W
Supply Voltage Range 100 to 240V
Temperature Range 0 to +50°C
Type Programmable Power Supply
Programmable? Yes
Range Series 2260B

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review