Keithley 2260B-30-36 Single Output Variable Bench DC Power Supply

Order Code:

63-0706

Brand: Keithley MPN: 2260B-30-36 EAN-13: 4016138946390
Qty Unit Price (Ex VAT)
1+ £1870.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2026

The Keithley 2260B-30-36 is a Single Output Variable Programmable Bench DC Power Supply rated at 360W from the 2260 Series. The power supply can source a wide range of voltages and currents with the 360W output providing constant power for a flexible range of voltage and current output combinations.

The wide range of output voltages and currents of the 2260-30-36 along with multiple interfaces, enable its use in numerous applications including Environmental Test, Stress Test, and Accelerated Life Testing, LED and High Power Component Testing, Automotive Testing, Battery Research and Production Test.


  • 360W with voltage up to 30V and current up to 36A
  • Combine power supplies in serial and parallel combinations to expand voltage and current outputs
  • Constant current priority setting reduces voltage and current overshoot when powering LEDs
  • Simulate a battery's output characteristics with a programmable output resistance
  • Display delivered power with either the output current or the output voltage
  • Choose from analogue control, USB, LAN, or an optional GPIB interface for automated control
  • Small footprint saves bench and test system space
  • Programmable DC power supply
  • Manufacturer's part: Keithley 2260B-30-36 (360W)

Not recommended for use as a battery charger.

Tektronix technical partner


Type Programmable Power Supply
Output Voltage 30V
Number of Outputs 1
Power Rating 360W
Input Voltage 100 to 240V
Output Current Max. 36A
Output Current Min. 0A
Output Voltage Min. 0V
Programmable? Yes
Range Series 2260B
Temperature Range 0 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot