Christmas Opening Hours and Delivery Dates here

Einhell 22.601.12 BT-HT 90 Folding Truck 90kg Capacity

Order Code:

84-4993

Brand: Einhell MPN: 22.601.12 EAN-13: 4006825540055
Qty Unit Price (Ex VAT)
1+ £31.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The Einhell BTHT90 folding truck is ideal for gardening, home or workplace and can fold for easy storage. The Einhell truck has a 90kg capacity carrying weight and it is sturdy in construction, rubber wheels with metal bushings. This Einhell BTHT90 has an extendable handle for easy load moving, a strong lightweight aluminium frame with a fold-away supporting blade makes this trolley ideal for storage in a small area or to hang in shed or garage. Rubber wheels with metal bushing.


  • Category: Hand Truck
  • Type: Hand Truck
  • Rubber wheels with metal bushings
  • Payload: max. 90kg
  • Size folded: 730 x 380 x 190mm
  • Size opened: 1,100 x 355 x 415mm
  • Weight: 6.2kg
  • Manufacturer Code: 2260112
Type Folding truck
Load Capacity 90kg
Height 1.1m
Length 415mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 23, 2015 | Question by: Rapid Customer | Product code: 84-4993
Q. would it be suitable to carry o holdall (full of clothes)
A. Hi Rog, thank you for your question. This should be suitable as long as the holdall is not more than 90kg, the trolley only has a small loading so it may need to be held in place with some straps.

Reviews

Be the first to submit a review

Trustpilot