WAGO 224-201 2-Pin Lab Connector Terminal 0.5-2.5mm² 16A Grey

MPN
224-201
Brand
WAGO
EAN-13
4044918818407
Order Code
50-1787
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/10/2026

This splice connector terminal from WAGO has a cage spring contact connection for use with single, multiple and fine stranded copper conductors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Cross-section: 0.5 to 2.5mm²
  • Grey colour
  • Height 15.5mm
  • Width 8.5mm
  • Depth 42mm
  • Manufacturer's part 224-201
Type Terminal Block
Number of Circuits 2
Wire Gauge 16AWG
Category Installation Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Cross-section 0.5 to 2.5mm²
Current Rating 16A
Depth 42mm
Depth inch 1.654inches
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 15.5mm
Height inch 0.61inches
Number of pins 2
Number of Ways 2
Product Main Function Lighting connector
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 400 V
Series 224
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Splice
Total number of potentials 1
Total number of terminal points 2
Type of operation Push-in
Unit Weight KGM
Weight 4.600g
Width 8mm
Width inch 0.315inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot