Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 22.32.0.230.4540 Modular Relay 1NO 1NC 230VAC/DC 10A

Order Code:  

51-0143

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 22.32.0.230.4540 Copy to clipboard EAN-13: 8012823355313
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.47
5+ £26.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

Installation contactors in accordance with DIN EN 61095: 2009. To switch from high inrush currents up to 120 A for 5 ms to NO contacts (lamp loads). Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.
Mechanical display · Electrical display (LED) · On-auto-off switch.


  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch
Type Modular relay
Operating Voltage (AC) 230V
Operating Voltage (DC) 230V
Output Current 10A
Contact Configuration 1NO + 1NC
Temperature Range -20 to +50°C
Dimensions 17.5 x 60.8 x 84mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review