WAGO 2231-210/026-000 Female MCS-MIDI 10P 7.5mm Push Buttons

Image Representative of Range

WAGO 2231-210/026-000 Female MCS-MIDI 10P 7.5mm Push Buttons

MPN
2231-210/026-000
Brand
WAGO
EAN-13
4045454722760
Order Code
57-1143
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £6.33
50+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/12/2026

Pluggable 10-pole female connector from the WAGO MCS MIDI Classic family with integrated push-buttons.

The Multi Connection System (MCS) is designed without breaking capacity for compliance with DIN EN 61984. When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy-to-use design does not require special tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled stranded conductors
  • Integrated test ports for testing parallel to conductor entry
  • AWG size: 12 to 24
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Pitch 7.5mm
  • Height 15mm
  • Width 74mm
  • Depth 25.6mm
  • Manufacturer's part 2231-210/026-000
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 25.6mm
Depth inch 1.008inches
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Series 2231
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 10
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 19.490g
Width 74mm
Width inch 2.913inches

Reviews

Be the first to submit a review

Trustpilot