Draper Expert 22291 Mobile Tool Chest

MPN
22291
EAN-13
5010559222919
Order Code
92-0908
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 87 in stock

Expert Quality, tool box on heavy duty wheels manufactured from tough durable plastic with integral telescopic transport handle. Supplied with tote tray and tool box lid with strap for holding a spirit level. Bar locking handle secures the lid which has a padlock eye for security. Graduated V groove in lid for cutting wood etc. Carton packed.

  • Configuration:
  • Tool box (eternal): 740 x 450 x 490mm
  • Tool box (internal): 680 x 380 x 380mm
  • Tote tray (internal): 740 x 450 x 490mm
  • Overall size: W 740 x D 450 x H 490mm
  • Weight: 3.85kg
Type Tool box

Reviews

Be the first to submit a review

Trustpilot