Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222151 N Footbridge

Order Code:  

55-2681

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222151  Copy to clipboard EAN-13: 4104090021511
  • Country of Origin:
 Report an error

Discontinued

This N scale footbridge from Faller is a superb addition to any model railway set. Equipped with access width 130mm, access height 60mm and steps on both sides, which can be arranged in different ways. Can be used from Epoch III onwards.


  • Size: N
  • Height: 80mm
  • Width: 120mm
  • Length: 215mm
  • Age class: 15 years and over
  • Manufacturer's part 222151

Reviews


Be the first to submit a review