Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222133 N Gantry Crane

Order Code:  

55-2727

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222133  Copy to clipboard EAN-13: 4104090221331
  • Country of Origin:
 Report an error

Discontinued

This N scale gantry crane from Faller is a superb addition to any model railway set. Manufactured in a wooden design and complete with ladder and pulley, just the way it is used even today in small railway stations.


  • For designing industrial areas of railway track
  • Size: N
  • Length: 86mm
  • Width: 40mm
  • Age class: 15 years and over
  • Manufacturer's part 222133

Reviews


Be the first to submit a review