Bernstein 2221 Zipper Case Made From Conductive Material Without Tools

MPN
2221
Brand
Bernstein
EAN-13
4250838500111
Order Code
49-8330
Country of Origin
Germany

Discontinued


This elegant tool case from Bernstein is made from conductive black imitation leather and has a variety of pockets ready to hold 12 tools. There is also an antistatic workbench pad.


  • Zip fastener
  • Dimensions 320 x 250 x 50mm
  • Manufacturer's part 2221

Case only - supplied without tools.
Type Zipped tool case
Height 50mm
Width 320mm
Colour Black
Depth 250mm
Dimension 320 x 250 x 50mm
Dimensions 320 x 250 x 50mm

Trustpilot