ETI 222-055 Reference Thermometer

Order Code:

85-3236

Brand: ETI MPN: 222-055 EAN-13: 5024368155092

Discontinued


This Reference thermometer from ETI is a high accuracy PT100 instrument supplied with a 5-point UKAS Certificate of Calibration. Each certificate indicates deviations from standards at various check points: -18, 0, 40, 70 and 100°C.

The Reference thermometer is ideal for comparison checking the calibration and accuracy of other thermometers and probes, when used in conjunction with a stable temperature heat or chill source. The instrument measures temperature over the range of -199.99 to +199.99°C with a resolution of 0.01°C. It has a simple on/off push button with open circuit 'Err' and low battery indication.


  • Supplied with a permanently attached, high accuracy probe incorporating a 1/10th DIN PT100 sensor
  • Probe measures 130 x 3.3mm and is supplied with a one metre PVC lead
  • 10mm LCD display
  • ABS plastic case with anti-bacterial additive
  • Dimensions 128 x 56 x 25mm
  • Battery life 2000 hours
  • Made in the UK
  • 2 years guarantee
  • Supplied with UKAS calibration certificate
  • Manufacturer's part 222-055

Data Logging Function No
Number of Channels 1
Sensor Type PT 100
Temperature Range -200 to +200°C

Trustpilot