Parat 2.220.000.401 New Classic Universal Case 360 x 110 x 170mm

MPN
2.220.000.401
Brand
Parat
EAN-13
4006793220812
Order Code
63-8551
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

This universal case from Parat has been manufactured to a high standard using genuine leather and quick action locks. The case is comfortable to carry and ideal for using tools when on the go.


  • Colour: black
  • Width: 360mm
  • Depth: 110mm
  • Height: 170mm
  • Calf leather
  • Weight: 0.6kg
  • Manufacturer's part 2.220.000.401

Delivery without illustrated tools.
Type Universal case
Height 170mm
Length 110mm
Width 360mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot