Christmas Opening Hours and Delivery Dates here

Draper 22157 70mm Close Shackle Stainless Steel Padlock

Order Code:

91-5071

Brand: Draper MPN: 22157 EAN-13: 5010559221578
  • Country of Origin: Taiwan
  • View All

Discontinued


Heavy duty stainless steel body with hardened ‘ring of steelÕ close shackle. Helps prevent the insertion of jemmies, bolt cutters, etc. Seamless welded case to give extra strength and protection from the weather. Precision brass tumbler protection. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 3


Type Laminated
Body Width 70mm
Material Steel
Locking Mechanism Double bolted locking

Trustpilot