Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect CN-DCA-002 2.1mm to 2.5mm DC Power Plug Adaptor

Order Code:  

85-2916

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: CN-DCA-002  Copy to clipboard
 Report an error

Discontinued

A DC power plug adaptor with a 2.1mm socket and a 2.5mm plug.


  • DC power plug adaptor
  • 2.1mm socket
  • 2.5mm plug
  • Nickel plated contacts
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
AC Input Plug Nationality N/A
Output Connector 2.5mm plug type B
Supply Voltage Range N/A
Dimensions (L x Ø) 39.5 x 8mm
Polarity Centre positive

Reviews


Be the first to submit a review