Keithley 2182A/E Digital Multimeter DMM

MPN
2182A/E
Brand
Keithley
Order Code
63-0709
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6099.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/07/2026

The Keithley 2182A/E is a Two-Channel Nanovoltmeter that has been optimised for making stable, low noise voltage measurements and for characterising low resistance materials and devices reliably and repeatably. The 2182A/E provides a higher measurement speed and significantly better noise performance than alternative low voltage measurement solutions.

The 2182A/E represents the next step forward in Keithley nanovoltmeter technology offering enhanced capabilities including pulse capability, lower measurement noise, faster current reversals, and a simplified delta mode for making resistance measurements in combination with a reversing current source.

The 2182A/E makes it easy to choose the best speed/filter combination for a particular application's response time and noise level requirements. The ability to select from a wide range of response times allows optimising speed/noise trade-offs.


  • Make low noise measurements at high speeds
  • Delta mode coordinates measurements with a reversing current source at up to 24Hz with 30nV p-p noise for one reading
  • Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
  • Dual channels support measuring voltage, temperature, or the ratio of an unknown resistance to a reference resistor
  • Built-in thermocouple linearisation and cold junction compensation
  • Manufacturer's part: Keithley 2182A/E

Tektronix technical partner


Type Bench Multimeter
Maximum DC Voltage 100V DC
Maximum AC Voltage N/A
Display Counts LCD
Interfaces 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot