Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 2170011 RG 11A/U Black Coaxial Cable 75Ohm 12.1mm

LappKabel 2170011 RG 11A/U Black Coaxial Cable 75Ohm 12.1mm

Order Code:  

63-4871

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170011  Copy to clipboard
 Report an error

Discontinued

This coaxial cable from LappKabel allow distortion-free and low-attenuation transmission of signals with a high bandwidth and are suitable for use in applications with limited movements and for fixed installation in dry or damp interiors and outdoors.


  • Cable Type: Coaxial RG 11A/U
  • Colour: Black
  • Outside diameter: 12.1mm
  • Sold per metre: Yes
  • Temperature range: -40 to +80°C
  • Manufacturer's part 2170011

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 75Ω
Colour Black
Sold by Metre Yes

Reviews


Be the first to submit a review