Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 21524 HO TT N Model Hedges Dark green 2 pcs 10 x 6mm

Order Code:  

55-2933

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 21524  Copy to clipboard EAN-13: 4007246215249
  • Country of Origin:
 Report an error

Discontinued

These realistic scale model hedges from Noch are finished with high-quality flock foliage.
  • Supplied in packs of 2
  • Colour: Dark green
  • Height: 10mm
  • Length: 500mm
  • Width: 6mm
  • Suitable for use with H0, N and TT scale models
  • Manufacturer's part 21524

Reviews


Be the first to submit a review