Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Absima 1:8 Brushless-Motor Revenge CTM 2300 U/min pro Volt Turns

Order Code:  

64-1877

  Copy to clipboard
Brand: Absima  Copy to clipboard MPN: 2130042  Copy to clipboard EAN-13: 4250650916152
  • Country of Origin:
 Report an error

Discontinued

A 1:8 brushless motor from the Absima 'Revenge CTM' competition series. This high performance motor can be operated and controlled in both sensor and sensorless modes.
  • Turns : 2300kV
  • Turns / volt: 2300kV
  • Power: 2100W
  • Power: 145A
  • Efficiency: 88%
  • Operating voltage (no. of LiPo batteries): 4-6
  • Poles: 4
  • Sensor: Yes
  • Adjustable timing: Yes
  • Diameter without solder lugs: 42mm
  • Drive shaft diameter: 5mm / Module 1
  • Drive shaft length: 18.3mm
  • Length of motor body: 69mm
  • Weight: 320g
  • Supplied complete with sensor cable
  • Manufacturer part No.: 2130042

Reviews


Be the first to submit a review