Christmas Opening Hours and Delivery Dates here

Visaton 2128 FR 8 WP - 4 Ohm White Round Saltwater Resistant Speaker 8cm

Order Code:

35-2918

Brand: Visaton MPN: 2128 EAN-13: 4007540021287
  • Quickly find another product in this range by Impedance:

Qty Unit Price (Ex VAT)
1+ £23.95
10+ £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

High quality 8cm round speaker from Visaton, particularly suited to all outdoor applications.


  • Full-range driver with moulded plastic cone, plastic basket and grill
  • Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Seawater proof
  • Clear-cut high-range output
  • Supplied in white
  • Resonant frequency 158Hz
  • Power 25W
  • Typical applications include outdoor PA systems, solariums and damp locations, boats, ships and open vehicles
  • Screw fitting
  • Impedance 4Ω
  • CE approved
Type Waterproof
Size 80mm
Impedance
Frequency Range 158Hz
Power - Rated 15W
Colour White
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Height 80mm
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot