Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 212104 N Train Station

Order Code:  

55-2677

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 212104  Copy to clipboard EAN-13: 4104090021047
  • Country of Origin:
 Report an error

Discontinued

This train station for N scale from Faller is a typical small station with attached goods shed. Can be used starting from Epoch II.


  • For designing the railway station area
  • Size: N
  • Width: 71mm
  • Length: 163mm
  • Age class: 15 years and over
  • Manufacturer's part 212104

Reviews


Be the first to submit a review