TruConnect 211813 5.08mm 7 Way Low Profile Rising Clamp Terminal Block

Image Representative of Range

TruConnect 211813 5.08mm 7 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1813

Brand: TruConnect MPN: 211813 EAN-13: 5053556020515
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.900
5+ £0.696
10+ £0.589
25+ £0.510
50+ £0.450
100+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 7 poles, 5.08mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to 14AWG (1.5mm²)
  • Rated voltage: 300V
  • Rated current: 12A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 12A
Colour Green
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot