Christmas Opening Hours and Delivery Dates here

TruConnect 211789 5.08mm 12 Way 90deg Rising Clamp Terminal Block

Order Code:

21-1789

Brand: TruConnect MPN: 211789 EAN-13: 5053556019205
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £2.00
5+ £1.54
10+ £1.31
25+ £1.13
50+ £0.997
100+ £0.892
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Horizontal moulded rising clamp terminal blocks with 12 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot