Christmas Opening Hours and Delivery Dates here

IMO 21.155MH/6-E 6 Way 8A 3.81mm Pitch Side Entry Header

Order Code:

21-0326

Brand: IMO MPN: 21.155MH/6-E

Discontinued


Terminal block 6-way, side entry header, 3.81mm pitch, suitable for use in a variety of PCB applications. This plug has been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.


  • Pitch: 3.81 mm
  • Rated voltage: UL–300V; IEC–130V
  • Rated current: UL–8A; IEC–8A
  • Wire size: 1.5mm²
  • Solid wire size: 28–16AWG
  • Stranded wire range: 28–16AWG
  • Rated surge voltage: 1.6/ 1.25/ 3kV
  • Torque: 0.2Nm
  • Screw: M2
  • Wire strip length: 6–7mm
Pitch 3.81mm
No of Ways Per Row 16AWG
Current Rating 8A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Side entry header
Series 21

Trustpilot