Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Absima 1:10 Brushless Controller Revenge Resilience Motorlimit

Order Code:  

63-9849

  Copy to clipboard
Brand: Absima  Copy to clipboard MPN: 2110010  Copy to clipboard EAN-13: 4250650916565
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

A 1:10 brushless electronic speed controller from the Absima 'Revenge CTS' series. Based on the latest technology and designed for extreme performance, the speedo can be adapted for any type of competitive driver or amateur pilot.
  • Application: Competition electronic speed controller 1:10
  • Sensor type: sensor / sensorless / 2/4 Pole
  • Cont. amps: 160A
  • Peak amps: 760A
  • Resistance: 0.0002Ω
  • Battery type: 2-3S LiPo/LiFe (7.4 to 11.1V); 4 to 9 cells NiMh/NiCd
  • Up to KV: 9500KV
  • Max 2S @ T: On road 3.5T< / Off road 5.5T<
  • Max 3S @ T: On road 5.5T< / Off road 8.5T<
  • BEC: 6V / 3A
  • Function: Forward/brake/reverse; Forward/brake; Forward/reverse (Crawler mode)
  • Size (incl. cooler): L: 43mm x W: 30.5mm x H: 31mm
  • Size (w/o cooler): L: 43mm x W: 30.5mm x H: 19.5mm
  • Weight: 46g w/o cooler / 58.6g with cooler
  • Application: 1:12 On-road / 1:10 On-road; Off-road; Crawler
  • Supplied complete with switch and capacitor; cooling fan; motor wires (soldered); manual
  • Absima type CTS10

Reviews


Be the first to submit a review