Keystone 211 AA/A Battery Spring Contact

MPN
211
Brand
Keystone
Order Code
18-3560
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.198
100+ £0.174
1000+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched same day - 2,420 in stockAdditional quantity lead time 7 weeks

Spring battery contact from Keystone suitable for A and AA size batteries.


  • Contacts are made from nickel plated spring steel
  • Easy to assemble into cases/holders with eyelets or rivets
  • Diameter 3.6mm
  • Length 7.4mm
Type Battery spring contact
Battery Size A / AA
Number of Cells 1
Mount Spring
Contact Material Nickel plated steel
Height 3.6mm
Length 7.4mm

Reviews

Be the first to submit a review

Trustpilot