Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 21093 7603 Door Closer Silver

Order Code:  

51-7888

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 21093  Copy to clipboard EAN-13: 4003318210938
  • Country of Origin: Singapore
 Report an error

Discontinued

The ABUS 21093 7603 Door Closer Silver is a door closer fitted to the top of the door that will solve the problem of a door that doesn't shut, a door that bangs or a door that create a draught. Whether it's in public buildings or your own four walls – the ABUS door closer is a convenient way of shutting doors safely and quietly. The top-fitting door closer is easy to install and suitable for almost any door size and design.


  • Closing force individually adjustable, EN 2-4
  • Closing speed can be adjusted using the valve regulator
  • 2 closing ranges of 180°-15°; 15°-0°
  • Door can be opened up to 180°
  • 225 x 48 x 67mm
  • For main entrance doors and apartment doors
  • Suitable for door widths up to 1100mm
  • Can be used DIN R/DIN L

  • Door closer · User manual.
    Dimensions (W x H x D) 225 x 67 x 48mm

    Reviews


    Be the first to submit a review