LOCTITE 2101118 LB 8201 Five Way Spray 400ml

MPN
2101118
Brand
LOCTITE
EAN-13
4058093002698
Order Code
87-7423
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 8 days

LOCTITE® LB 8201™ Five Way Spray is a universal penetrating liquid which frees, lubricates, cleans, dries and prevents corrosion on all machinery.

It can be used to free seized or corroded parts such as threaded fasteners, hinges and cylindrical joints, and to provide light lubrication of small mechanisms. It displaces moisture from damp electrical devices and leaves a protective anti-corrosive film.


  • Does not contain silicone
  • Typically used in applications with an operating range of -20 to +120°C
  • Supplied in a 400ml aerosol with built-in spray or tube selector nozzle
  • LOCTITE type LB 8201
Type All Purpose Lubricant
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot