This 3-way terminal block from Metway's 503SI series has a built-in 20 x 5mm fuse holder.
- Fuse size 20 x 5mm
- Current ratings: fuse holder : 10A; terminal block: 16A
- Voltage ratings: fuse holder: 250V; terminal block: 380V
- Conductor size: 2.5mm²
- Earth connection
- Body moulding: UL94 V2 rated grey nylon 6.6 (PA6/6)
- VDE and UL approved
- Metway type 503SI03EDS
Pitch |
10mm |
Number of Ways |
3 |
Current Rating |
10A |
Series |
503SI |
Mounting |
Screw |
Termination |
Screw |
Wire Gauge |
22 to 12AWG |
Body Style |
Fused terminal block |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In