Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek 20MHz Oscilloscope with Fg Gos-620fg

Order Code:  

85-2061

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GOS-620FG  Copy to clipboard
 Report an error

Discontinued

This unit from GW Instek is both a 20MHz bandwidth oscilloscope and a 1MHz function generator in one compact body. Its comprehensive specification and versatility ensures the user has a high quality product for an economic price that will be at home in the laboratory, classroom and workshop.
  • Dual channel
  • High sensitivity
  • ALT triggering function
  • TV synchronisation
  • CH1 output
  • Z Axis input
  • Rectangular 6in. CRT display with internal graticule, 8 x 10 div and auto focus
  • Input power 115/230V 50/60Hz
  • Dimensions 310 x 150 x 455mm
  • Weight 8.5kg
  • Supplied with Power cord, 1x test lead, 2x probes, instruction manual
No. of Channels 2
Accuracy ±5%
Bandwidth 20MHz

Reviews


Be the first to submit a review