A 20.00000MHz through-hole quartz crystal with a ±30ppm tolerance that has excellent frequency aging stability and high shock and heat resistance. The device is suitable for a wide range of applications such as: computers, tablets, Notebooks, commnications devices, etc.
Metal welded HC-49US package
Stability ±50ppm
Load capacitance ±20pF
Insulation resistance >500MΩ
Operational temperature –20°C to +70°C
Leg spacing 4.88mm
Dimensions W x D x H 11.5 x 5 x 3.6mm
Frequency
20MHz
Case
Low profil crystal HC49/US
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.