Easter Opening Hours and Delivery Dates here

LOCTITE 2098988 SF 7039 Contact Cleaner Spray 400ml

Order Code:

63-1093

Brand: LOCTITE MPN: 2098988 EAN-13: 4058093002193
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
12+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 11/04/2026

LOCTITE SF 7039 is a contact spray cleaner formulated for use on electrical contacts exposed to moisture or other contaminants, without damaging existing varnishes. It leaves a water repellant residue and is typically used in applications with an operating temperature range of -30 to +50°C.


  • A solvent-based cleaner for electrical contacts, relays, switchgear, etc.
  • Does not affect insulating varnishes
  • Supplied in a 400ml aerosol
  • LOCTITE type SF 7039
Type Cleaner
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot