WAGO 209-109 Edge Protector for Support Rails 35mm

MPN
209-109
Brand
WAGO
EAN-13
4045454811389
Order Code
50-6674
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 02/09/2026

Edge protector from WAGO suitable for 35mm support rails. The protector is simply placed at the end to avoid possible injury from sharp edges.


  • Colour: grey
  • Width 10.8mm
  • Height 11.4mm
  • Depth 39mm
  • Manufacturer's part 209-109
Type Edge protector
Size/ Dimensions 39 x 10.8 x 11.4mm
Body Style Edge protector
Category Accessories
Color Grey
Colour Grey
Depth 8.9mm
Depth inch 0.35inches
Height 38mm
Height inch 1.496inches
Product Main Function Mounting accessories
Unit Weight KGM
Weight 1.290g
Width 10.8mm
Width inch 0.425inches

Reviews

Be the first to submit a review

Trustpilot