Keystone Electronics 209 Single A/AA Battery Clip

MPN
209
Brand
Keystone
Order Code
18-3540
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockFurther 526 despatched in 4 working days

Economical and reliable snap-on single battery clip, 7.9mm long, 11.4mm high, for A/AA batteries.


  • Ideal for moulded cases with self contained battery compartments
  • The contacts snap on to panel edges or lugs from 1.5 to 1.8mm thickness and are retained in position by barbs
  • The design incorporates a solder 'ear' to facilitate soldering of wire leads
  • Separate single contact available with a raised circular ring to locate with the raised positive 'pip'
Type Battery clip
Battery Size A / AA
Number of Cells 1
Mount Snap on
Contact Material Nickel plated steel
Height 11.4mm
Length 7.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot