WAGO 207-3309 WAGO L32 Wiring Center

MPN
207-3309
Brand
WAGO
EAN-13
4055143722988
Order Code
21-5345
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 7 days

The WAGO Box 207-3309, L32 wiring centre is a simple, quick and safe way of connecting up to 32 conductors.

WAGO Box; Branch; for multicore cables; L32; 221 Series; max. 4 mm² connectors; with splicing connectors; for BS 5733 - MF; white

The WAGOBOX® L32 comes ready for use with WAGO 221-4xx series connectors included, and is designed for wall/surface mounting using the four screw holes provided.
The following 221 series connectors are fitted in position, ready for use:
4 x 5 lever terminal blocks (21-5764)
2 x 3 lever terminal blocks (21-6013)
3 x 2 lever terminal blocks (21-5763)

The WAGO 221-4xx series connectors are suitable for use with conductor sizes from 0.2mm² to 4mm² (solid/stranded), 0.14mm² to 4mm² (fine-stranded).


  • Quick, simple and safe connection of up to 32 conductors
  • L32 wiring centre uses the WAGO 221 series compact lever connectors.
  • The L32 wiring centre is rated at 450V/4kV and can support conductor sizes up to 4mm²
  • Time saving installation
  • Cable entries from behind or bottom cut outs
  • Adjustable cable clamps
  • Satisfies the requirements of both 'S' and 'Y' connection schematics
  • Easy mounting with 4 integral mounting holes
  • Unique design on underside aids mounting on uneven surfaces
  • 161mm x 115mm x 36mm (W x H x D)
  • Manufacturers part 207-3309
Material Plastic
Protection Rating IP2X
Colour White
Adjustable cable clamps
Category Installation Terminal Blocks and Connectors
Color white
Depth 115mm
Depth inch 4.528inches
Enclosure Height 115mm
Enclosure Length 36mm
Enclosure Width 161mm
Internal Features Cable clamps
Product Main Function Empty housings
Unit Weight KGM
Weight 172.000g
Width 161mm
Width inch 6.339inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot